NXP PSMN8R0-30YLC,115 technical specifications.
| Continuous Drain Current (ID) | 54A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 848pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 7.9mR |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN8R0-30YLC,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
