NXP PSMN8R5-100XSQ technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 22.6mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.512nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 21.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN8R5-100XSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.