NXP PTM1300AEBEA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 292 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 27 |
| Length | 27 |
| Pin Count | 292 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Supply Current-Max | 1200 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PTM1300AEBEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.