The PTN3310D-T is a SOT-96 packaged IC from NXP, designed to operate within a temperature range of -40°C to 85°C. It is RoHS compliant and lead-free. This IC has a propagation delay of 3ns. It is available in quantities of 2500 per reel. The PTN3310D-T is suitable for use in applications with supply voltages between 3.0V and 3.6V.
NXP PTN3310D-T technical specifications.
| Package/Case | SOT-96 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3310D-T to view detailed technical specifications.
No datasheet is available for this part.