NXP PTN3380BBS518 technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3380BBS518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
