The PTN3392BS/F2,518 is a specialized converter IC from NXP, operating within a temperature range of 0°C to 85°C. It features a 20MHz bandwidth and supports I2C and SPI interfaces. This lead-free device has a maximum power dissipation of 600mW and consumes 180mA of supply current. It is available in a QFN package and is RoHS compliant.
NXP PTN3392BS/F2,518 technical specifications.
| Bandwidth | 20MHz |
| Interface | I2C, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 600mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | DisplayPort™ |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3392BS/F2,518 to view detailed technical specifications.
No datasheet is available for this part.
