NXP PTN3392BS/F3 technical specifications.
| Input Type | 2 Lane Display Port |
| Output Type | VGA |
| Display Resolution | 1920x1200|1600x1200|1280x1024|1024x768|800x600|640x480Pixels |
| Data Rate | 1.62|2.7Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | HVQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PTN3392BS/F3 to view detailed technical specifications.
No datasheet is available for this part.