NXP PTN3392BS/F3,518 technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3392BS/F3,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.