The PTN3460BS,518 is a 56-pin surface mount data converter from NXP, packaged in a thermal enhanced very thin quad flat package with an exposed pad. It has a lead shape of no lead and a pin pitch of 0.4mm. The package measures 7mm in length, 7mm in width, and 0.83mm in height, with a seated plane height of 0.85mm. The package material is plastic and is designed for surface mount applications, conforming to the Jedec MO-220 standard.
NXP PTN3460BS,518 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Cage Code | H1R01 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PTN3460BS,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.