NXP PTN36001HX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 1.25 |
| Length | 2.1 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PTN36001HX to view detailed technical specifications.
No datasheet is available for this part.