NXP PTN36221AHXHP technical specifications.
| Data Rate | 5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Operating Supply Current | 57mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000176oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN36221AHXHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
