The PTN5100DBSMP is a quad channel power management IC from NXP, operating within a temperature range of -20°C to 85°C. It features 20 terminals in a quad terminal position, with a width and length of 4mm each. The device is designed to work with a supply voltage of 3.3V to 3.6V, and is available in the HVQFN-20 package type.
NXP PTN5100DBSMP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PTN5100DBSMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.