NXP PTVS17VP1UP technical specifications.
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS17VP1UP to view detailed technical specifications.
No datasheet is available for this part.