Diode, Tvs, Uni, 20V, 600W, Sod128
NXP PTVS20VP1UTP technical specifications.
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS20VP1UTP to view detailed technical specifications.
No datasheet is available for this part.