NXP PTVS43VP1UP technical specifications.
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS43VP1UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
