NXP PTVS58VP1UP technical specifications.
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Peak Pulse Current | 6.4A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS58VP1UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.