NXP PTVS7V5P1UP technical specifications.
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Packaging | Cut Tape |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS7V5P1UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.