NXP PUMD13TR technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP PUMD13TR to view detailed technical specifications.
No datasheet is available for this part.