NXP PUMH18 technical specifications.
| Package/Case | SC |
| Collector Emitter Voltage (VCEO) | 50V |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PUMH18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.