The PUMZ1 is a surface mount linear voltage regulator from NXP with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It has a maximum power dissipation of 200mW and is RoHS compliant. The device has a voltage rating of 50V and is suitable for use in a variety of applications. The PUMZ1 is packaged in a small form factor, measuring 1mm in height, 2.2mm in length, and 1.35mm in width.
NXP PUMZ1 technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 200mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 50V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PUMZ1 to view detailed technical specifications.
No datasheet is available for this part.