NXP PVR100AZ-B2V5,115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 45V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Input Voltage | 2.75V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PVR100AZ-B2V5,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
