
NXP PX1011A-EL1 technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PX1011A-EL1 to view detailed technical specifications.
No datasheet is available for this part.
