
The PX1011A-EL1/G is a single-channel IC packaged in LFBGA, designed to operate within a temperature range of 0°C to 70°C. It can handle a supply voltage between 1.2V and 3.6V, with a maximum supply current of 25mA. The IC is compliant with RoHS regulations and is available in trays of 260 units.
NXP PX1011A-EL1/G technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PX1011A-EL1/G to view detailed technical specifications.
No datasheet is available for this part.
