The PX1011A-EL1-S is a single-channel interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.2V to 3.6V and has a maximum supply current of 25mA. The IC is packaged in a lead-free LFBGA package and is available in bulk quantities.
NXP PX1011A-EL1-S technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 260 |
| Packaging | Bulk |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PX1011A-EL1-S to view detailed technical specifications.
No datasheet is available for this part.