NXP PX1011B-EL1/G,557 technical specifications.
| Package/Case | LFBGA |
| Data Rate | 2500Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PX1011B-EL1/G,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.