NXP PX1011B-EL1-G-S technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Supply Current | 28mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PX1011B-EL1-G-S to view detailed technical specifications.
No datasheet is available for this part.