NXP PXAC37KFBD/00,157 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PXAC37KFBD/00,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
