
The PXAG30KBA is a 16-bit UART microcontroller with 512B of ROM, 32 I/Os, and 3 timers. It operates at a maximum frequency of 30MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOT-187 package and is lead-free. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
NXP PXAG30KBA technical specifications.
| Access Time | 30us |
| Package/Case | SOT-187 |
| Data Bus Width | 16b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | XA |
| RoHS | Compliant |
Download the complete datasheet for NXP PXAG30KBA to view detailed technical specifications.
No datasheet is available for this part.