
16-bit CISC microcontroller featuring an 80C51 core architecture and ROMless memory. Operates at up to 30MHz with 32 programmable I/O pins, 3 timers/counters, and integrated UART/USART interfaces. Supports dual voltage operation (3.3V/5V) with a supply voltage range of 2.7V to 5.5V. Housed in a 44-pin LQFP surface mount package, this lead-free and RoHS compliant component is supplied in trays of 800 units.
NXP PXAG30KBBD,157 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | XA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PXAG30KBBD,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
