
16-bit microcontroller featuring an 80C51 core architecture operating at a maximum frequency of 30MHz. This surface-mount device offers 512 bytes of RAM, 32 programmable I/O pins, 3 PWM channels, and 2 UART channels. It supports a supply voltage range of 2.7V to 5.5V and operates within a temperature range of -40°C to 85°C. The component is housed in a 44-pin PLCC package and is lead-free and RoHS compliant.
NXP PXAG30KFA technical specifications.
| Access Time | 30us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Height | 4.06mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | XA |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PXAG30KFA to view detailed technical specifications.
No datasheet is available for this part.
