
16-bit ROMless microcontroller featuring an 80C51 core architecture, operating at up to 30MHz. This surface-mount device offers 32 programmable I/Os, 3 timers/counters, and integrated PWM and watchdog timer peripherals. It supports UART and USART interfaces, with a RAM size of 512B and an external oscillator. Power is supplied via a 2.7V to 5.5V range, with a maximum power dissipation of 1.5W. Operating temperature spans from -40°C to 85°C, and the component is RoHS compliant.
NXP PXAG30KFA,529 technical specifications.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | UART, USART |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | XA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PXAG30KFA,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
