16-bit microcontroller featuring a 30 MHz clock frequency and 32 I/O lines. This device offers 32768 words of OTPROM and 512 bytes of RAM, with a 20-bit address bus and 16-bit external data bus. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm and a height of 1.40 mm, it operates within a commercial temperature range of 0°C to 70°C. The supply voltage ranges from 2.7V to 5.5V, with a nominal value of 5V and a maximum supply current of 80mA. Includes PWM channels.
NXP PXAG37KBBD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 30 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PXAG37KBBD to view detailed technical specifications.
No datasheet is available for this part.