NXP PXAG49KBA technical specifications.
| Access Time | 30us |
| Package/Case | SOT-187 |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 2KB |
| Resistance | 2000R |
| RoHS Compliant | Yes |
| Series | XA |
| RoHS | Compliant |
Download the complete datasheet for NXP PXAG49KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.