
16-bit XA microcontroller featuring an 80C51 core architecture, operating at up to 30MHz. This surface-mount device offers 1KB RAM, 32KB OTP memory, and 50 I/Os, including 50 programmable I/Os. Integrated peripherals include PWM and a watchdog timer, with support for I2C, UART, USART, and EBI/EMI interfaces. Operating within a 2.7V to 5.5V supply range, it functions from 0°C to 70°C.
NXP PXAS30KBBE,557 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 595 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | XA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PXAS30KBBE,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
