The PXT2222AT/R is a surface mount NPN transistor with a collector base voltage of 60V and a collector emitter voltage of 40V. It can handle a maximum collector current of 100mA and operates at frequencies up to 300MHz. The transistor is packaged in a lead-free SOT-89 case and is suitable for use in temperatures ranging from -65°C to 150°C. It is RoHS compliant and suitable for use in a variety of applications.
NXP PXT2222AT/R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PXT2222AT/R to view detailed technical specifications.
No datasheet is available for this part.