NXP PXT2907A115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.6V |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP, NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 200MHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PXT2907A115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.