The PXT4403T/R is a PNP transistor with a collector-emitter voltage maximum of 40V and a current rating of -600mA. It features a gain bandwidth product of 200MHz and a minimum current gain of 30. The device is RoHS compliant and has a maximum power dissipation of 1.1W. It operates over a temperature range of -65°C to 150°C and is packaged in a lead-free SOT-89 package.
NXP PXT4403T/R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | -750mV |
| Collector-emitter Voltage-Max | 40V |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Package Quantity | 1000 |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PXT4403T/R to view detailed technical specifications.
No datasheet is available for this part.