NXP PZM22NB,115 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PZM22NB,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.