NXP PZT2222ATR technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 40V |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.15W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZT2222ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
