
The PZT3904,115 is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It has a maximum power dissipation of 1.05W and a transition frequency of 300MHz. The device is packaged in a TO-261-4 case and is available in a single unit quantity. The PZT3904,115 is not RoHS compliant.
NXP PZT3904,115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Power Dissipation | 1.05W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PZT3904,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.