NXP PZT3906,115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 1.05W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PZT3906,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
