NPN silicon bipolar junction transistor designed for general-purpose power applications. Features a maximum operating temperature of 150°C and a 4-terminal dual configuration. This power transistor is housed in a plastic package, offering a robust solution for various electronic circuits.
NXP PZTA06 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PZTA06 to view detailed technical specifications.
No datasheet is available for this part.