The PZTA14 is a surface mount NPN bipolar junction transistor with a collector base voltage rating of 30V and a current rating of 1.2A. It features a collector emitter saturation voltage of 1.5V and a collector emitter voltage of 30V. The transistor is packaged in a plastic SOT-223 package with 4 pins and is available on tape and reel. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The PZTA14 is not radiation hardened.
NXP PZTA14 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZTA14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.