
PNP Bipolar Junction Transistor (BJT) for general-purpose small signal applications. Features a 300V Collector Base Voltage (VCBO) and 300V Collector Emitter Breakdown Voltage. Offers a maximum collector current of 100mA and a maximum power dissipation of 1.2W. This surface mount transistor is housed in a plastic SC package with 4 pins, operating within a temperature range of -65°C to 150°C. RoHS compliant and lead-free.
NXP PZTA92 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | -500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.7mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 100mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -300V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PZTA92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
