NXP RD1986MMA2260D technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Interface | RS-232, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensitivity | 1200mV/g |
| Sensor Type | Accelerometer |
| Series | Triax |
| RoHS | Compliant |
Download the complete datasheet for NXP RD1986MMA2260D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
