NXP S32K118EVB-Q064 technical specifications.
| Type | Evaluation Board |
| Supported Device | S32K118 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac|Win |
| Program Memory Size | 256KB |
| Program Memory Type | Flash |
| USB | 1 |
| CAN | 1 |
| UART | 1 |
| ADC | 7 |
| GPIO | 24 |
| IDE | OpenSDA |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Linux | Linux |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP S32K118EVB-Q064 to view detailed technical specifications.
No datasheet is available for this part.