8-bit microcontroller operating at a maximum clock frequency of 16 MHz. Features 44 terminals in a QUAD position, housed in a PQCC44 plastic package (JEDEC S-PQCC-J44). Supports an 8-bit external data bus and a 16-bit address bus. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V. Includes 32 I/O lines.
Checking distributor stock and pricing after the page loads.
NXP S80C851-6A44 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |