8-bit microcontroller featuring a maximum clock frequency of 24 MHz. This integrated circuit offers 8000 words of MROM, an 8-bit external data bus, and a 16-bit address bus. It includes 48 I/O lines, PWM channels, and an ADC. Operating within a commercial temperature range of 0°C to 70°C, this 68-terminal device is housed in a PQCC68 package. The supply voltage ranges from 4.5V to 5.5V, with a nominal value of 5V.
NXP S83C552-AA68 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 8000 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP S83C552-AA68 to view detailed technical specifications.
No datasheet is available for this part.