8-bit microcontroller featuring 24 MHz clock speed and 8000 words of MROM. This industrial-grade component operates between -40°C and 85°C, with a nominal supply voltage of 5V (4.5V to 5.5V). It offers 48 I/O lines, an 8-bit external data bus, a 16-bit address bus, and includes PWM channels and an ADC. The microcontroller is housed in a 68-terminal PQCC package with a maximum supply current of 55mA.
NXP S83C552-BA68 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 8000 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP S83C552-BA68 to view detailed technical specifications.
No datasheet is available for this part.