8-bit microcontroller featuring 16 MHz clock speed and 2000 words of OTPROM. This commercial temperature grade device offers 64 bytes of RAM and 19 I/O lines. It operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and has a maximum supply current of 22mA. The microcontroller is housed in a 24-terminal PDIP package with a 0.300-inch width. Operating temperature range is 0°C to 70°C.
NXP S83C751-4N24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.7 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 2000 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP S83C751-4N24 to view detailed technical specifications.
No datasheet is available for this part.